Panasonic AXF Series Horizontal Surface PCB Header, 4 Contact(s), 0.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 231-9853
- Mfr. Part No.:
- AXF6K0412A
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR44.05
FREE delivery for orders over RM 500.00
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 95 | MYR8.81 | MYR44.05 |
| 100 - 245 | MYR8.052 | MYR40.26 |
| 250 + | MYR7.178 | MYR35.89 |
*price indicative
- RS Stock No.:
- 231-9853
- Mfr. Part No.:
- AXF6K0412A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | AXF | |
| Product Type | PCB Header | |
| Pitch | 0.35mm | |
| Current | 3A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-FPC | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 0.35mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 0.46mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 0.6mm | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series AXF | ||
Product Type PCB Header | ||
Pitch 0.35mm | ||
Current 3A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-FPC | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 0.35mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 0.46mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 0.6mm | ||
Voltage 30V | ||
- COO (Country of Origin):
- JP
The Panasonic featuring ultra-small (width 1.3 mm), robust yet high mating force connector that can energize 3A.
Slim: width 1.3 mm
Low profile construction: mated height 0.6 mm
TOUGH CONTACT construction withstands tough environments despite being slim and low profile.
Double contact with a simple lock structure made this connector realize low profile, make a good clicking feel and high removal force.
Related links
- Panasonic AXF Series Horizontal Surface PCB Header 0.35 mm Pitch Unshrouded
- Panasonic AXF Series Horizontal Surface PCB Socket 1 Row, 0.35 mm Pitch Surface Mount
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex 504622 Series Vertical Surface PCB Header 0.35 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 0.35 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface PCB Header 2.54 mm Pitch Unshrouded
