Samtec ASP Series Straight Surface PCB Header, 52 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0642
- Mfr. Part No.:
- ASP-129637-01
- Manufacturer:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 56 units)*
MYR3,131.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 56 - 56 | MYR55.921 | MYR3,131.58 |
| 112 - 168 | MYR54.691 | MYR3,062.70 |
| 224 + | MYR53.684 | MYR3,006.30 |
*price indicative
- RS Stock No.:
- 208-0642
- Mfr. Part No.:
- ASP-129637-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ASP | |
| Product Type | PCB Header | |
| Current | 2.6A | |
| Pitch | 640μm | |
| Number of Contacts | 52 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 640μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ASP | ||
Product Type PCB Header | ||
Current 2.6A | ||
Pitch 640μm | ||
Number of Contacts 52 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 640μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
The Samtec PCB Header has 52 position connector header with outer shroud contacts surface mount gold.
Number of Positions 52
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Related links
- Samtec ASP Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ASP Series Vertical Surface PCB Socket 26 Row, 0.64 mm Pitch Press-in
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QMS Series Horizontal Surface PCB Header 0.64 mm Pitch Shrouded
