Samtec ADM6 Series Vertical Surface PCB Header, 60 Contact(s), 635 μm Pitch, 4 Row, Shrouded

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
202-7907
Mfr. Part No.:
ADM6-60-01.5-L-4-2-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ADM6

Pitch

635μm

Current

1.4

Housing Material

Liquid Crystal Polymer

Number of Contacts

60

Number of Rows

4

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

155V ac

COO (Country of Origin):
US
The Samtec Connector is a low profile, ultra-slim surface mount header. Delivering 56 Gbps PAM4 performance, the ADM6 is compatible with the UMPT and UMPS series to provide flexible, two-piece power/signal solutions.

Incredibly dense with up to 240 total I/Os

Low profile 5 mm stack height and slim 5 mm width

4-row design; 10 - 60 positions per row (40 - 240 total positions)

Edge Rate® contact system optimized for signal integrity performance

Supports 56 Gbps PAM4 (28 Gbps NRZ) applications

Solder ball technology for simplified processing and self aligning

Additional stack heights and higher pin counts in development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy