Hirose DF13 Series Straight Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR5,023.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
1000 - 1000MYR5.023MYR5,023.00
2000 - 3000MYR4.913MYR4,913.00
4000 +MYR4.822MYR4,822.00

*price indicative

RS Stock No.:
189-6686
Mfr. Part No.:
DF13C-10P-1.25V(51)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF13

Pitch

1.25mm

Current

1A

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-35°C

Row Pitch

1.25mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
JP
Miniature Size

Designed in the low profile at mounting height 5.8mm. (SMT mounting straight type) (For DIP type, the mounting height is to 5.3mm to the straight and 3.6mm at the right angle)

Multi-contact

The double row type achieves the multi-contact up to 40 contacts, and secures 30% higher density in the mounting area, compared with the single row type

Correspond to Automatic Mounting

The header provides the grade with the vacuum absorption area, and secures automatic mounting by the embossed tape packaging

In addition, the tube packaging can be selected

Integral Basic Function Despite Miniature Size

The header is designed in a scoop-proof box structure, and completely prevents mis-insertion

In addition, the surface mounting (SMT) header is equipped with the metal fitting to prevent solder peeling

Applications

Note PC, mobile terminal, miniature type business equipment, and other various consumer equipment, including video Camera

Related links