Hirose DF13 Series Right Angle Surface PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 188-6225
- Mfr. Part No.:
- DF13-8P-1.25H(76)
- Manufacturer:
- Hirose
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-6225
- Mfr. Part No.:
- DF13-8P-1.25H(76)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF13 | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -35°C | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF13 | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -35°C | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- JP
1.25mm Pitch Miniature Crimping Connector
Miniature Size
Multi-contact
Correspond to Automatic Mounting
Integral Basic Function Despite Miniature Size
Related links
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Hirose DF13 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
