Hirose DF13 Series Right Angle Surface PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR1,480.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR2,968.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 4000MYR2.968MYR2,968.00-
5000 +MYR2.672MYR2,672.00MYR1,480.00

*price indicative

RS Stock No.:
188-5793
Mfr. Part No.:
DF13A-10P-1.25H(21)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF13

Product Type

PCB Header

Pitch

1.25mm

Current

1A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Brass

Row Pitch

1.25mm

Termination Type

Solder

Minimum Operating Temperature

-35°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

150V

COO (Country of Origin):
JP
1.25mm Pitch Miniature Crimping Connector

Miniature Size

Multi-contact

Correspond to Automatic Mounting

Integral Basic Function Despite Miniature Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy