Hirose DF11 Series Straight Surface PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 187-4209
- Mfr. Part No.:
- DF11GZ-12DP-2V(20)
- Manufacturer:
- Hirose
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR36.56
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR7.312 | MYR36.56 |
*price indicative
- RS Stock No.:
- 187-4209
- Mfr. Part No.:
- DF11GZ-12DP-2V(20)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF11 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF11 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
Space-saving on Board Realized
Double rows of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact.
Broad Variation
The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up.
Applicable Wire Covers Wide Range
According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30 AWG.
The ID Type Connector Achieves Connection Work.
Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
Applications
Business equipments such as copy machine, printer and so on.
Related links
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Hirose DF11 Series Straight Surface PCB Header 2 mm Pitch Shrouded
