JST PSI Series Top Entry Through Hole PCB Header, 2 Contact(s), 4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 185-7003
- Mfr. Part No.:
- B02B-PSIY-B1 (LF)(SN)
- Manufacturer:
- JST
Get a bulk buy discount
Add 40 more to save MYR1.48
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR36.78
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | MYR1.839 | MYR36.78 | - |
| 40 - 80 | MYR1.802 | MYR36.04 | MYR1.48 |
| 100 - 240 | MYR1.748 | MYR34.96 | MYR9.10 |
| 260 - 380 | MYR1.696 | MYR33.92 | MYR37.18 |
| 400 + | MYR1.644 | MYR32.88 | MYR78.00 |
*price indicative
- RS Stock No.:
- 185-7003
- Mfr. Part No.:
- B02B-PSIY-B1 (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | PSI | |
| Current | 12A | |
| Pitch | 4mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Copper, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 4mm | |
| Tail Pin Length | 3.7mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series PSI | ||
Current 12A | ||
Pitch 4mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Copper, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 4mm | ||
Tail Pin Length 3.7mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- MY
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
JST introduces the PSI Connector Series, a 4.0mm Pitch wire to board and wire to wire connector system. Having a secure locking structure on the housing and low insertion force contacts, this system offers excellent operability. For wire to board, the single row 2, 3 and 4 circuit housings and through hole headers are keyed. This mechanical component consisting of notches on the housing and header, prevents mismating and misalignment. There are 3 different types of keying codes A, B & C and in 3 different colours, Blue, Yellow and Red. The 6 to 14 circuits are dual row and not keyed. For wire to wire applications the components are available in 2 and 3 circuits with 2 keying options. The receptacle housing has a panel lock, thus making it suitable for panel mounting. The current rating differs depending on the number of circuits and the wire size used, for example a current rating of 12A can be achieved when using a wire size of 16AWG with two circuits.
Secure locking structure
Mismating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current was Realized
Related links
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Straight Through Hole PCB Header 4 mm Pitch Shrouded
- JST PSI Series Right Angle Through Hole PCB Header 4 mm Pitch Shrouded
