JST XL Series Top Entry Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 185-6903
- Mfr. Part No.:
- B02P-XL-HDS (LF)(SN)
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save MYR3.54
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR47.34
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,220 unit(s) shipping from 09 November 2026
- Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 40 | MYR2.367 | MYR47.34 | - |
| 60 - 80 | MYR2.308 | MYR46.16 | MYR3.54 |
| 100 + | MYR2.227 | MYR44.54 | MYR14.00 |
*price indicative
- RS Stock No.:
- 185-6903
- Mfr. Part No.:
- B02P-XL-HDS (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XL | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Copper, Tin | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XL | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Copper, Tin | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- JP
Reliable housing construction
Since all contacts are individually and totally surrounded by housing walls, and since the connector pitch is 5.0mm (.197"), the creep and space distances between the contacts are large enough to meet stringent Safety requirements.
Easy contact insertion
The contacts can be inserted into the housing easily and smoothly.
Box-shaped contact
The box-shaped contact used successfully in the VH and NH connectors is also used in the XL connectors. This contact is adaptable to a wide range of applications, from low-voltage, low-current signal circuits to power supply circuits.
Two kinds of connections
The XL connectors can be used for wire-to-wire connection and for printed circuit board connection.
Related links
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- JST NV Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
