JST XL Series Top Entry Through Hole PCB Header, 4 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 185-6767
- Mfr. Part No.:
- B04P-XL-HDS (LF)(SN)
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 200 units)*
MYR491.60
FREE delivery for orders over RM 150.00
In Stock
- 200 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 - 800 | MYR2.458 | MYR491.60 |
| 1000 + | MYR2.212 | MYR442.40 |
*price indicative
- RS Stock No.:
- 185-6767
- Mfr. Part No.:
- B04P-XL-HDS (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | XL | |
| Pitch | 5mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Brass | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series XL | ||
Pitch 5mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Brass | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 150V | ||
- COO (Country of Origin):
- JP
Reliable housing construction
Since all contacts are individually and totally surrounded by housing walls, and since the connector pitch is 5.0mm (.197"), the creep and space distances between the contacts are large enough to meet stringent Safety requirements.
Easy contact insertion
The contacts can be inserted into the housing easily and smoothly.
Box-shaped contact
The box-shaped contact used successfully in the VH and NH connectors is also used in the XL connectors. This contact is adaptable to a wide range of applications, from low-voltage, low-current signal circuits to power supply circuits.
Two kinds of connections
The XL connectors can be used for wire-to-wire connection and for printed circuit board connection.
Related links
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST XL Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST NV Series Top Entry Through Hole PCB Header 5 mm Pitch Shrouded
- JST VL Series Straight Through Hole PCB Header 6.2 mm Pitch Shrouded
