Hirose DF1E Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 184-9978
- Mfr. Part No.:
- DF1EC-3P-2.5DSA(36)
- Manufacturer:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
MYR339.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | MYR3.399 | MYR339.90 |
| 200 - 300 | MYR3.324 | MYR332.40 |
| 400 + | MYR3.263 | MYR326.30 |
*price indicative
- RS Stock No.:
- 184-9978
- Mfr. Part No.:
- DF1EC-3P-2.5DSA(36)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF1E | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF1E | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -35°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 650V | ||
- COO (Country of Origin):
- ID
The Hirose PCB Header of DF1E series has straight 3 way and through hole mounting type connector.
connector System: Board to Board
Related links
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
