JST VH Series Vertical Surface PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR29.33

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 330 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 20MYR2.933MYR29.33-
30 - 40MYR2.831MYR28.313%
50 +MYR2.729MYR27.296%

*price indicative

RS Stock No.:
184-8400
Mfr. Part No.:
BH7P-VH-1(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

VH

Product Type

PCB Header

Pitch

3.96mm

Current

7A

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Termination Type

Crimp

Row Pitch

3.96mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP
The header is tall and fully shrouded so as to prevent the resin used to coat the PCB coming into contact with the mating pins. Designed for use specifically with resin coated ("potted") PC boards. The header is designed to accept VH mating receptacles. The housing has a lock mechanism which prevents the connector from coming loose due to vibration. The mechanism also prevents misinsertion.

Header for 3.96mm (.156") pitch VH connector for use specifically with resin coated ("potted") PC boards

This header is tall and fully shrouded so as to prevent the resin used to coat the PC boards from coming into contact with the mating pins.

Interchangeability

Designed to accept VH mating receptacles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy