JAE TX25 Series Straight Through Hole PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 pack of 10 units)*

MYR57.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR5.782MYR57.82

*price indicative

RS Stock No.:
183-1240
Mfr. Part No.:
TX25-30P-8ST-H1E
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

PCB Header

Series

TX25

Pitch

1.27mm

Current

1A

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).

Rugged with mating guide suitable for mounting on rack or panel.

Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.

Sure click feeling when coupling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy