JAE TX24 Series Right Angle Through Hole PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 183-1191
- Mfr. Part No.:
- TX24-100R-LT-H1E
- Manufacturer:
- JAE
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR85.50
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR17.10 | MYR85.50 |
*price indicative
- RS Stock No.:
- 183-1191
- Mfr. Part No.:
- TX24-100R-LT-H1E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Header | |
| Series | TX24 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Header | ||
Series TX24 | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Related links
- JAE TX24 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX24 Series Right Angle Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Straight Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Right Angle Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX25 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX24 Series Straight Through Hole PCB Socket 1.27 mm Pitch Shrouded
- JAE TX24 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- JAE TX24 Series Straight Edge Connector Female 120-Contacts 2 Row, Solder
