JAE TX25 Series Straight Through Hole PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 183-1189
- Mfr. Part No.:
- TX25-80P-8ST-N1E
- Manufacturer:
- JAE
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR69.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR13.99 | MYR69.95 |
*price indicative
- RS Stock No.:
- 183-1189
- Mfr. Part No.:
- TX25-80P-8ST-N1E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Header | |
| Series | TX25 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 80 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Header | ||
Series TX25 | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 80 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).
Rugged with mating guide suitable for mounting on rack or panel.
Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.
Sure click feeling when coupling.
Related links
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE TX25 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
