Hirose DF1B Series Straight Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR173.70

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 3,500 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 100MYR1.737MYR173.70
200 - 300MYR1.699MYR169.90
400 +MYR1.667MYR166.70

*price indicative

RS Stock No.:
176-7207
Mfr. Part No.:
DF1B-4P-2.5DSA(01)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

DF1B

Pitch

2.5mm

Current

3A

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-35°C

Tail Pin Length

3.6mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Mating Pin Length

4.5mm

Standards/Approvals

No

Voltage

650V

COO (Country of Origin):
JP
New Insulation Displacement and Crimping Ideas:

This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.

By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.

After connection, the contact can be replaced in excellent maintainability.

Because the insulation displacement area is protected by the case, high reliability can be assured.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy