Phoenix Contact GMKDS 3/2 Series Straight Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 7.5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR46.50

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
  • Plus 235 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR9.30MYR46.50
25 - 45MYR9.106MYR45.53
50 +MYR8.832MYR44.16

*price indicative

RS Stock No.:
176-1540
Mfr. Part No.:
1731022
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

GMKDS 3/2

Current

24A

Pitch

7.5mm

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

No

Voltage

630V

COO (Country of Origin):
DE
PCB Terminal block, nominal current: 24 A, nom. voltage: 630 V, pitch: 7.5 mm, number of positions: 2, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. The article can be aligned to create different nos. of positions!

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy