Phoenix Contact FFKDSA1/H1-7.62 Series Straight Through Hole PCB Terminal Block, 1 Contact(s), 7.62 mm Pitch, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR31.41

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
  • Plus 500 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 60MYR6.282MYR31.41-
65 - 120MYR5.73MYR28.658%
125 +MYR5.066MYR25.3319%

*price indicative

RS Stock No.:
176-1531
Mfr. Part No.:
1790513
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

FFKDSA1/H1-7.62

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

17.5A

Number of Contacts

1

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Through Hole

Standards/Approvals

No

Voltage

630V

PCB Terminal Block, nominal current: 17.5 A, nom. voltage: 320 V, pitch: 7.62 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, colour: green. End Terminal Block for terminating custom-grouped Blocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy