Phoenix Contact FFKDSA/V1-7.62 Series Straight PCB Terminal Block, 1 Contact(s), 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 176-1145
- Mfr. Part No.:
- 1790364
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save MYR62.25
View bulk pricing optionsSubtotal (1 box of 250 units)*
MYR693.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 500 | MYR2.772 | MYR693.00 | - |
| 750 - 3500 | MYR2.689 | MYR672.25 | MYR62.25 |
| 3750 + | MYR2.42 | MYR605.00 | MYR1,320.00 |
*price indicative
- RS Stock No.:
- 176-1145
- Mfr. Part No.:
- 1790364
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FFKDSA/V1-7.62 | |
| Product Type | PCB Terminal Block | |
| Current | 17.5A | |
| Pitch | 7.62mm | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FFKDSA/V1-7.62 | ||
Product Type PCB Terminal Block | ||
Current 17.5A | ||
Pitch 7.62mm | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals No | ||
Voltage 630V | ||
PCB Terminal Block, nominal current: 17.5 A, nom. voltage: 630 V, pitch: 7.62 mm, number of positions: 1, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, colour: green. Single module for the custom grouping of different numbers of positions. An end Terminal Block is also needed to terminate the Block (see accessories). Blocked items with different numbers of positions are also available.
Related links
- Phoenix Contact FFKDSA/V1-7.62 Series Straight PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/H1-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/H2-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V2-7.62 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V1-5.08- 5 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V1-5.08- 7 Series Horizontal PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/V1-5.08- 6 Series Horizontal Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact FFKDSA/H1-7.62- 3 Series Horizontal PCB Terminal Block 7.62 mm Pitch, 1 Row
