JAE PS Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 175-6500
- Mfr. Part No.:
- PS-20PE-D4T1-B1E
- Manufacturer:
- JAE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR12.64
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR12.64 |
| 25 - 49 | MYR12.25 |
| 50 - 99 | MYR11.86 |
| 100 - 249 | MYR11.62 |
| 250 + | MYR11.38 |
*price indicative
- RS Stock No.:
- 175-6500
- Mfr. Part No.:
- PS-20PE-D4T1-B1E
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | PS | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 6mm | |
| Mating Pin Length | 2.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series PS | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 6mm | ||
Mating Pin Length 2.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Single-line and double-line connectors available with 2.54mm pitch crimp type
Supporting vertical and horizontal mounting
Right angle and straight pin headers are available, enabling vertical or horizontal board wiring
Crimp type for easy connection on wire side
Covered discrete wire can be connected to the socket contact with special crimp connection device for quick and consistent finishing
Highly reliable socket contact
Equipped with crimp connection device
In addition to the handy manual crimp tools, a half-automatic crimp machine is also available for volume connection
In addition to the standard housing, there is also housing with a key that mates to the pin header with lock/eject lever available
Pin header also supports board-to-board mounting
Pin header is also used for board-to-board mounting in combination with dip type socket receptacle
Related links
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE PS Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
