JST XAD Series Straight Through Hole PCB Header, 40 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 175-5563
- Mfr. Part No.:
- B40B-XADSS-N-A (LF)(SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR86.77
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 26 October 2026
- Plus 200 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR8.677 | MYR86.77 |
| 50 - 90 | MYR8.498 | MYR84.98 |
| 100 - 240 | MYR8.245 | MYR82.45 |
| 250 - 490 | MYR7.998 | MYR79.98 |
| 500 + | MYR7.761 | MYR77.61 |
*price indicative
- RS Stock No.:
- 175-5563
- Mfr. Part No.:
- B40B-XADSS-N-A (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | XAD | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper, Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series XAD | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Copper, Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- JP
The JST B40B-XADSS-N-A (LF)(SN) is a XAD series, 40 way, double row, 2. 5 mm pitch, top entry type shrouded header crimp style connectors (Wire-to-Board type) without a boss.
Secure locking device
Solder crack preventive material
Polarizing boss
Mis-insertion preventive design
Related links
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
