JST PH Series Straight Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5551
- Mfr. Part No.:
- B10B-PH-KL (LF)(SN)
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR18.93
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 410 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR1.893 | MYR18.93 |
| 50 - 90 | MYR1.722 | MYR17.22 |
| 100 - 240 | MYR1.515 | MYR15.15 |
| 250 - 490 | MYR1.351 | MYR13.51 |
| 500 + | MYR1.22 | MYR12.20 |
*price indicative
- RS Stock No.:
- 175-5551
- Mfr. Part No.:
- B10B-PH-KL (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | PH | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Copper, Tin | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series PH | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Copper, Tin | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 800V | ||
- COO (Country of Origin):
- MY
The JST B10B-PH-KL (LF)(SN) is a PH series, 10 way, single row, 2. 0 mm pitch, top entry type, low insertion force through hole type shrouded header. It is designed to meet the demand for high density connection of internal wires to printed circuit boards.
Reliable contact
Fully shrouded header
Printed circuit board retention mechanism
Surface mount model (SMT)
Compact, highly reliable & low in cost
Related links
- JST PH Series Straight Surface PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- JST PH Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
