JST XH Series Straight Through Hole PCB Header, 15 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-5523
- Mfr. Part No.:
- B15B-XH-2 (LF)(SN)
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 70 more to save MYR3.92
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR27.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 110 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 60 | MYR2.728 | MYR27.28 | - |
| 70 - 120 | MYR2.672 | MYR26.72 | MYR3.92 |
| 130 + | MYR2.593 | MYR25.93 | MYR17.55 |
*price indicative
- RS Stock No.:
- 175-5523
- Mfr. Part No.:
- B15B-XH-2 (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header | |
| Series | XH | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Copper, Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header | ||
Series XH | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Copper, Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- JP
The JST B15B-XH-2 (LF) (SN) is a XH series, 15 way, single row, 2. 5 mm pitch, TOP entry type, glass-filled nylon through hole shrouded header.
Original folded beam contact
Box-shaped shrouded header
Header with a Boss
Interchangeability
Conforming to the HA Terminal
Related links
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
