JST XA Series Vertical Through Hole PCB Header Crimping Tool, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 175-4683
- Mfr. Part No.:
- B06B-XASK-1-A (LF)(SN)
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 400 units)*
MYR589.20
FREE delivery for orders over RM 150.00
In Stock
- 2,400 unit(s) ready to ship from another location
- Plus 5,200 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 400 - 400 | MYR1.473 | MYR589.20 | - |
| 800 - 1200 | MYR1.441 | MYR576.40 | 2% |
| 1600 + | MYR1.414 | MYR565.60 | 4% |
*price indicative
- RS Stock No.:
- 175-4683
- Mfr. Part No.:
- B06B-XASK-1-A (LF)(SN)
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | PCB Header Crimping Tool | |
| Series | XA | |
| Pitch | 2.5mm | |
| Current | 1.5A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type PCB Header Crimping Tool | ||
Series XA | ||
Pitch 2.5mm | ||
Current 1.5A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The JST B06B-XASK-1-A (LF)(SN) is a XA series, 2. 5 mm pitch, TOP entry type through hole shrouded header with a boss.
Secure locking device
Solder crack preventive material
Low insertion force
Insertion guide mechanism
Applicable to automatic board mounting machine
Polarizing Boss
Related links
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
- JST XA Series Vertical Through Hole PCB Header Crimping Tool 2.5 mm Pitch Shrouded
