Phoenix Contact TDPT 2.5/ 5-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block, 5 Contact(s), 5.08 mm
- RS Stock No.:
- 175-3826
- Mfr. Part No.:
- 1017506
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR513.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | MYR10.276 | MYR513.80 | - |
| 100 - 150 | MYR10.05 | MYR502.50 | 2% |
| 200 + | MYR9.865 | MYR493.25 | 3% |
*price indicative
- RS Stock No.:
- 175-3826
- Mfr. Part No.:
- 1017506
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | TDPT 2.5/ 5-SP-5.08 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 32A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | WEEE/RoHS-compliant | |
| Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series TDPT 2.5/ 5-SP-5.08 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 32A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals WEEE/RoHS-compliant | ||
Voltage 400V | ||
- COO (Country of Origin):
- CN
PCB Terminal block, nominal current: 32 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 5, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green
Easy to adapt, thanks to their identical size and the same pinning for Push-in spring connections as for screw connections
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Intuitive use through colour coded actuation lever
Related links
- Phoenix Contact TDPT 2.5/ 5-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 2-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 5-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 3-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 6-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 4-SP-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 6-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
- Phoenix Contact TDPT 2.5/ 4-SC-5.08 Series Straight Wave Soldering Mount PCB Terminal Block 5.08 mm
