Phoenix Contact SPTAF 1/ 6-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block, 6 Contact(s), 5 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR52.38

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 10MYR10.476MYR52.38
15 - 25MYR9.526MYR47.63
30 +MYR8.74MYR43.70

*price indicative

RS Stock No.:
174-4598
Mfr. Part No.:
1862314
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPTAF 1/ 6-5.0-IL

Pitch

5mm

Current

16A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Angled

Mount Type

Wave Soldering Mount

Standards/Approvals

EU RoHS, cULus Recognised

Voltage

320V

COO (Country of Origin):
PL
PCB Terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 6, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy