Phoenix Contact SPTAF 1/ 8-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block, 8 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 174-4587
- Mfr. Part No.:
- 1862330
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 80 units)*
MYR972.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 80 - 320 | MYR12.157 | MYR972.56 |
| 400 - 1920 | MYR11.902 | MYR952.16 |
| 2000 + | MYR10.712 | MYR856.96 |
*price indicative
- RS Stock No.:
- 174-4587
- Mfr. Part No.:
- 1862330
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/ 8-5.0-IL | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/ 8-5.0-IL | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Angled | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Voltage 320V | ||
PCB Terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 8, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, colour: green
Related links
- Phoenix Contact SPTAF 1/ 8-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/13-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2
- Phoenix Contact SPTAF 1/11-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 9-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/16-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/14-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 3-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 2-5.0-IL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1 Row
