Phoenix Contact SDC 2.5/ 7-PV-5.0-ZB Series Straight PCB Terminal Block, 7 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 170-3758
- Mfr. Part No.:
- 1864082
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR65.30
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR1,483.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | MYR29.67 | MYR1,483.50 | - |
| 100 - 150 | MYR29.017 | MYR1,450.85 | MYR65.30 |
| 200 + | MYR28.483 | MYR1,424.15 | MYR237.40 |
*price indicative
- RS Stock No.:
- 170-3758
- Mfr. Part No.:
- 1864082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SDC 2.5/ 7-PV-5.0-ZB | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Standards/Approvals | cULus Recognised, EU RoHS, UL Recognised | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SDC 2.5/ 7-PV-5.0-ZB | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Standards/Approvals cULus Recognised, EU RoHS, UL Recognised | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
Phoenix Contact SKEDD 5.0 mm pitch PCB Terminal Blocks
From Phoenix Contact, a series of one piece PCB mount connector. These 5.0 mm pitch PCB Terminal Blocks feature SKEDD technology which utilises push in spring contacts designed to fit PCB holes perfectly. No soldering or press fit needed which saves valuable time and the need for any special machinery for fitting. Cables and wires can be plugged directly into the board via the Terminal Block eliminating the need for a header and making these PCB Terminal Blocks great for applications where space is limited. The connectors also feature a locking mechanism in between the housing body and the PCB which ensures a secure vibration resistant connection in the harshest working environments. The Terminal Blocks in this SDC 2.5 series have a 2.5mm2 nominal wire size and a nominal current capacity of 12A.
Features and Benefits
Saves money- one part connector, no need for socket bases or mating parts.
Process - no soldering or press fit eliminating need for any special tooling or machinery
Space saving- fewer components on PCB
Lifespan- longer PCB board life as thermal processing steps removed as no soldering required
Green technology – SKEDD components easy to remove from PCB board making them easier to recycle.
Applications
These connectors can be used in a wide range of applications covering various industries including
Automotive
Industrial Electronics
Consumer Electronics
Machine Construction
Control Cabinets
Power Tools
White Goods
Solar power Industry
Medical systems
Phoenix Contact SDC 2.5 Series
Related links
- Phoenix Contact SDC 2.5/ 7-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SDC 2.5/15-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SDC 2.5/12-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SDC 2.5/ 8-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SDC 2.5/ 3-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SDC 2.5/ 6-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SDC 2.5/ 1-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SDC 2.5/ 2-PV-5.0-ZB Series Straight PCB Terminal Block 5 mm Pitch, 1 Row
