JST JFA J300 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-3383
- Mfr. Part No.:
- S08B-F31SK-GGXR
- Manufacturer:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR9.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR88.54
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR17.708 | MYR88.54 | - |
| 25 - 40 | MYR17.334 | MYR86.67 | MYR9.35 |
| 45 + | MYR16.816 | MYR84.08 | MYR40.14 |
*price indicative
- RS Stock No.:
- 161-3383
- Mfr. Part No.:
- S08B-F31SK-GGXR
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | JFA J300 | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 9A | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series JFA J300 | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 9A | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.
Double-spring construction
Housing Lances
Clear Click Feeling
Related links
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Top Entry Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
- JST JFA J300 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
