JST JFA J300 Series Top Entry Through Hole PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR88.43

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 65 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 25MYR17.686MYR88.43-
30 - 55MYR17.314MYR86.572%
60 +MYR16.794MYR83.975%

*price indicative

RS Stock No.:
161-3254
Mfr. Part No.:
B06B-F32SK-GGXR
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

JFA J300

Product Type

PCB Header

Pitch

5.08mm

Current

9.75A

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

6

Number of Rows

1

Orientation

Top Entry

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
JP
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.

Double-spring construction

Housing Lances

Clear Click Feeling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy