Phoenix Contact SPTAF 1/ 4-5.0-LL Series Angled PCB Terminal Block, 4 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 151-1461
- Mfr. Part No.:
- 1864451
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 19 more to save MYR2.66
View bulk pricing optionsSubtotal (1 unit)*
MYR6.87
FREE delivery for orders over RM 150.00
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 18 | MYR6.87 | - |
| 19 - 37 | MYR6.73 | MYR2.66 |
| 38 + | MYR6.54 | MYR12.54 |
*price indicative
- RS Stock No.:
- 151-1461
- Mfr. Part No.:
- 1864451
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPTAF 1/ 4-5.0-LL | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Standards/Approvals | UL Recognised, EU RoHS, cULus Recognised | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPTAF 1/ 4-5.0-LL | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Angled | ||
Standards/Approvals UL Recognised, EU RoHS, cULus Recognised | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 13.5 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 4, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated and fixable release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact SPTAF 1/ 4-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 5-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 9-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 7-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/10-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 3-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/16-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 8-5.0-LL Series Angled PCB Terminal Block 5 mm Pitch, 1 Row
