Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 5 Contact(s), 6.35 mm Pitch, 1 Row,
- RS Stock No.:
- 951-984
- Mfr. Part No.:
- 1234272
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR17.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR17.88 | - |
| 10 - 24 | MYR16.45 | 7% |
| 25 + | MYR14.83 | 17% |
*price indicative
- RS Stock No.:
- 951-984
- Mfr. Part No.:
- 1234272
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | COMBICON PC 4 | |
| Current | 24A | |
| Pitch | 6.35mm | |
| Number of Contacts | 5 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Reflow Soldering | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series COMBICON PC 4 | ||
Current 24A | ||
Pitch 6.35mm | ||
Number of Contacts 5 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Reflow Soldering | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed for efficient integration into the SMT soldering process, providing reliable electrical connections in Compact electronic assemblies.
Nominal current rating of 24 A ensures reliable performance in high-power applications
Rated voltage of 800 V enhances safety and compatibility with various electronic systems
Zigzag pin layout optimises space and facilitates easy PCB design
Moisture sensitive level MSL 1 indicates suitability for Advanced manufacturing processes
