Phoenix Contact COMBICON PC 4 Series Right Angle Reflow Soldering PCB Header, 6 Contact(s), 6.35 mm Pitch, 1 Row,
- RS Stock No.:
- 951-980
- Mfr. Part No.:
- 1247568
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR16.80
View bulk pricing optionsSubtotal (1 unit)*
MYR21.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR21.37 | - |
| 10 - 24 | MYR19.69 | MYR16.80 |
| 25 + | MYR17.75 | MYR90.50 |
*price indicative
- RS Stock No.:
- 951-980
- Mfr. Part No.:
- 1247568
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON PC 4 | |
| Product Type | PCB Header | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Number of Contacts | 6 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Reflow Soldering | |
| Connector System | COMBICON | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | EN ISO 22479:2022-06 | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON PC 4 | ||
Product Type PCB Header | ||
Pitch 6.35mm | ||
Current 24A | ||
Number of Contacts 6 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Reflow Soldering | ||
Connector System COMBICON | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals EN ISO 22479:2022-06 | ||
Voltage 800V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header facilitates seamless connections in electronic circuit boards, ensuring reliable performance and efficient integration into various applications.
Designed for integration into the SMT soldering process
Increased touch protection in the pin connector pattern enhances safety
Supports easy PCB replacement through plug-in modules
Rated for a nominal current of 24 A and a voltage of 800 V
