HARTING Har Flexicon Series Straight PCB PCB Connector, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

N

This image is representative of the product range

Subtotal (1 reel of 600 units)*

MYR21,580.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR21,580.11MYR35.967

*price indicative

RS Stock No.:
917-887
Mfr. Part No.:
14110913002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flexicon

Product Type

PCB Connector

Current

6A

Pitch

2.54mm

Number of Contacts

9

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Board-to-Wire

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

SMT/Through-Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

160V

COO (Country of Origin):
CN
The HARTING har-flexicon 2.54 MSH-9 T44 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing operations

Shrouded design enhances protection against accidental disconnection

Liquid crystal polymer housing offers high thermal resistance

Tin-plated copper alloy contacts ensure reliable electrical performance

Operating temperature range of -40 °C to 125 °C supports diverse applications

Compliant with multiple standards including RoHS and UL for safety assurance

PCB mount type facilitates easy integration into existing systems

9 contacts in a single row optimise space utilisation on PCBs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product suitable for low-voltage DC circuits?


Yes, this product is suitable for low-voltage DC circuits.

What is the maximum current this component can handle?


This component can handle a maximum current of 6 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy