Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 pack of 100 units)*

MYR1,132.09

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,132.09MYR11.321

*price indicative

RS Stock No.:
897-078
Mfr. Part No.:
1722040
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Number of Contacts

8

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MC 1.5

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder Pin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

cULus

Mating Pin Length

2.6mm

Voltage

250V

COO (Country of Origin):
DE
The Phoenix Contact PCB header offers a reliable connection solution designed for device connection technology, ensuring efficient signal transmission and secure mounting in various applications.

Designed for THR soldering and wave soldering methods

Supports a nominal current of 8 A and voltage of 160 V

Features a pitch of 3.81 mm for compatible layouts

Includes 8 potentials and 1 row arrangement for streamlined connections

Constructed with tin-plated Cu alloy for optimal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy