Phoenix Contact PST Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-075
- Mfr. Part No.:
- 1720275
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 250 units)*
MYR1,278.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,278.13 | MYR5.113 |
*price indicative
- RS Stock No.:
- 897-075
- Mfr. Part No.:
- 1720275
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PST | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PST 1.0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | cULus | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PST | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PST 1.0 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals cULus | ||
Voltage 250V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pin strip connector designed for reliable electrical connections, featuring a Compact design suitable for efficient PCB integration and connection capabilities.
Nominal current rating of 8 A ensures robust performance
Rated voltage capability of 250 V provides versatile usage
Constructed from Cu alloy with tin-plated contacts for enhanced durability
Operating temperature range from -40 °C to 100 °C supports diverse environments
Related links
- Phoenix Contact PST Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST 1 Series Horizontal Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MCDNV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
