Phoenix Contact DFK Series Vertical Feed Through PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 897-072
- Mfr. Part No.:
- 1717806
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR1,285.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,285.96 | MYR25.719 |
*price indicative
- RS Stock No.:
- 897-072
- Mfr. Part No.:
- 1717806
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DFK | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Feed Through | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Pin | |
| Contact Gender | Male | |
| Tail Pin Length | 9.3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA | |
| Mating Pin Length | 9.3mm | |
| Voltage | 630V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DFK | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Feed Through | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Pin | ||
Contact Gender Male | ||
Tail Pin Length 9.3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA | ||
Mating Pin Length 9.3mm | ||
Voltage 630V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header engineered for robust performance, designed to meet the demands of various electrical applications while ensuring reliable connectivity and ease of use.
Constructed with high-quality materials to ensure durability and longevity
Optimised for maximum operating temperature to enhance performance in demanding environments
Designed with a shrouded configuration to protect contacts during installation
Offers multiple rows for efficient space utilisation and connectivity
Facilitates easy termination with various types, ensuring versatility in wiring
Related links
- Phoenix Contact DFK Series Vertical Feed Through PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DFK-PC 4/7-GF-7.62 Series Straight Feed Through PCB Socket 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK Series Straight Flange Header 5.08 mm Pitch Unshrouded
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK Series Screw Pluggable Terminal Block 10.16 mm Pitch Shrouded
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK Series Panel Feed Through Terminal Plug 6 mm Pitch 0708315
