Phoenix Contact GMSTBVA Series Vertical Wave Soldering Mount PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 pack of 50 units)*

MYR311.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR311.81MYR6.236

*price indicative

RS Stock No.:
897-019
Mfr. Part No.:
1728954
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

GMSTBVA

Product Type

PCB Header

Pitch

7.62mm

Current

12A

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder Pin

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Standards/Approvals

CSA

Mating Pin Length

3.9mm

Voltage

630V

COO (Country of Origin):
DE
The Phoenix Contact PCB header designed for efficient connectivity in electronic assemblies, facilitating secure connections while ensuring optimal performance across multiple applications.

Features a vertical body orientation for streamlined integration

Constructed with Durable PA housing material for enhanced longevity

Tin contact plating supports improved conductivity

Designed for wave soldering, simplifying assembly processes

Accommodates a maximum operating temperature of 100°C

Connector system is the COMBICON MSTB 2,5, allowing versatile configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy