TE Connectivity MINI-MATCH Series Right Angle PCB PCB Header, 16 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 850-903
- Mfr. Part No.:
- 1-5164711-6
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR41.52
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR41.52 | - |
| 10 - 24 | MYR38.20 | 7% |
| 25 + | MYR34.44 | 17% |
*price indicative
- RS Stock No.:
- 850-903
- Mfr. Part No.:
- 1-5164711-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MINI-MATCH | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Housing Material | PBT | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MINI-MATCH | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Housing Material PBT | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IN
The TE Connectivity Mini-Match Board-to-Board PCB mount receptacle delivers a 16-position female socket header designed for signal connections. This single-row shrouded solution ensures reliable alignment and secure board integration.
Features a right angle PCB mount orientation
Engineered with a 2.5 mm to 0.098 in pitch centreline
Utilises a through hole solder termination method with a 3.2 mm tail length
Related links
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 1.25 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 1-187167 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-17444 Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
