TE Connectivity AMP Series Vertical PCB PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 850-901
- Mfr. Part No.:
- 440054-6
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR32.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,152 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 3 | MYR32.30 | MYR1.292 |
| 4 - 9 | MYR29.68 | MYR1.187 |
| 10 + | MYR26.80 | MYR1.072 |
*price indicative
- RS Stock No.:
- 850-901
- Mfr. Part No.:
- 440054-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | DIP Termination | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type DIP Termination | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header provides a vertical single row wire-to-board solution for low-profile signal transmission. This partially shrouded header features a straight configuration for efficient printed circuit board placement.
Features a 6 position single row design with male pin contacts
Engineered with a 2.00 mm to 0.079 in centreline pitch
Utilises a through-hole solder pin termination style
Related links
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 2-292132 Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Through Hole Pin Header 4.14 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
