Conex-It HMSA Series Horizontal PCB PCB Header, 3 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-903
- Mfr. Part No.:
- HMSA-039P8V
- Manufacturer:
- Conex-It
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR13.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR13.03 | MYR1.303 | - |
| 5 - 9 | MYR11.96 | MYR1.196 | 8% |
| 10 + | MYR10.83 | MYR1.083 | 16% |
*price indicative
- RS Stock No.:
- 845-903
- Mfr. Part No.:
- HMSA-039P8V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Header | |
| Series | HMSA | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Thermoplastic | |
| Contact Plating | Tin Plated Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Header | ||
Series HMSA | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Thermoplastic | ||
Contact Plating Tin Plated Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is designed for effective connection solutions in various applications. It specifically facilitates reliable electronic interconnectivity through its robust connector design, supporting multiple configurations.
Rated for voltages up to 300V and currents of 20A
Features a wide range of poles from 2 to 24, catering to diverse connectivity needs
Operates effectively within a temperature range of -40°C to +115°C
Related links
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Horizontal PCB PCB Header 3.81 mm Pitch Shrouded
