TE Connectivity VolTron Series Vertical Surface Mount Header, 5 Contact(s), 6.2 mm Pitch, 1 Row, Shrouded

N

Subtotal (1 reel of 1600 units)*

MYR19,520.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR19,520.02MYR12.20

*price indicative

RS Stock No.:
842-738
Mfr. Part No.:
524255-E
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

VolTron

Product Type

Header

Pitch

6.2mm

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Wire-to-Board

Contact Plating

Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

LV214

Voltage

1000V dc

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a premium two position rectangular connector component designed for high voltage industrial systems. This fully shrouded male header prioritises electrical safety and Durable performance in automotive battery management setups.

Low-profile design allows for Compact integration in Battery Management Systems

Engineered for reliable 1000V insulation

Fully shrouded design prevents accidental damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy