Molex 504194 Series Vertical Surface Mount PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-546
- Mfr. Part No.:
- 504194-0370
- Manufacturer:
- Molex
N
Subtotal (1 reel of 1200 units)*
MYR4,521.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR4,521.56 | MYR3.768 |
*price indicative
- RS Stock No.:
- 817-546
- Mfr. Part No.:
- 504194-0370
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504194 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Housing Material | Brass | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2.2mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504194 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Housing Material Brass | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Mating Pin Length 2.2mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex versatile Micro-Lock™ Interface designed for secure, reliable connections in various electronic applications, ensuring optimal performance and durability under specified conditions.
3 circuits provide robust connectivity options
Vertical orientation enables efficient space utilisation
Durability rated for up to 30 mating cycles enhances longevity
Operating temperature range from -25° to +85°C ensures versatility
Halogen-free materials contribute to environmental compliance
Related links
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 502386 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex PanelMate Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 215931 Series Vertical Surface Header 2.5 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
