Molex 43915 Series Vertical Through Hole PCB Header, 10 Contact(s), 10 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 817-417
- Mfr. Part No.:
- 43915-1213
- Manufacturer:
- Molex
N
Subtotal (1 pack of 10 units)*
MYR3,354.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,354.33 | MYR335.433 |
*price indicative
- RS Stock No.:
- 817-417
- Mfr. Part No.:
- 43915-1213
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43915 | |
| Pitch | 10mm | |
| Current | 50A | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin and Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.55mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43915 | ||
Pitch 10mm | ||
Current 50A | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin and Gold | ||
Termination Type Through Hole | ||
Row Pitch 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.55mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex 10.00mm Pitch Mini-Fit Sr. header designed for reliable power and wire-to-board connections, featuring dual rows and vertical orientation for optimal space utilisation.
Active status ensures current availability for projects
Durability rated for 100 mating cycles, promising longevity
Designed for 10 circuits, facilitating versatile connectivity
Temperature range of -40° to +105°C for compatibility in diverse environments
Constructed from high-temperature thermoplastic ensuring heat resistance
Related links
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical PCB PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Surface PCB Header 10 mm Pitch Shrouded
- Molex 43915 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
