TE Connectivity 4-828590 Series Horizontal PCB Header, 40 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-067
- Mfr. Part No.:
- 4-828590-0
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 250 units)*
MYR1,195.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,195.26 | MYR4.781 |
*price indicative
- RS Stock No.:
- 817-067
- Mfr. Part No.:
- 4-828590-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 4-828590 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 4-828590 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector offers reliable connectivity solutions for various electronic applications. Its robust design ensures durability and functionality, making it an essential component for seamless connections.
Wave solder capable to 265°C for enhanced durability
Compliant with EU regulations regarding RoHS and ELV directives
Not yet reviewed for halogen content and some environmental directives
Includes detailed compliance documentation available on request
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity 5-828 Series Straight PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity EJT Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 4-2271013 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2834696 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
