Molex 10-97 Series Vertical Through Hole Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 816-930
- Mfr. Part No.:
- 10-97-7166
- Manufacturer:
- Molex
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-930
- Mfr. Part No.:
- 10-97-7166
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 10-97 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 10-97 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex PCB header is designed for high-temperature applications, featuring a robust dual-row configuration that facilitates board-to-board and wire-to-board connections. This component ensures reliable performance across various demanding environments.
16 circuits support signal integrity and power delivery
Constructed from high-temperature thermoplastic for enhanced durability
Features 0.38μm gold selective plating for optimal conductivity
Vertical orientation aids in space-efficient installations
Compatible with multiple component types for versatile applications
Designed to withstand an operating temperature range of -40° to +105°C
Related links
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70280 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 10-08 Series Vertical Through Hole Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
