Molex 90131 Series Vertical Through Hole Header, 34 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 200 units)*

MYR2,574.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,574.70MYR12.874

*price indicative

RS Stock No.:
816-450
Mfr. Part No.:
90131-0137
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

90131

Current

3A

Pitch

2.54mm

Number of Contacts

34

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

350V

COO (Country of Origin):
ID
The Molex PCB header is designed to facilitate reliable signal and power connections in a Compact dual-row configuration, featuring a 2.54mm pitch for versatile applications.

Active status ensures consistent availability for ongoing projects

Rated for a maximum current of 3.0A and a voltage of 350V for reliable performance

Constructed with brass metals and tin plating to enhance durability

Operates within a temperature range of -55° to +125°C for versatile environmental compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy