TE Connectivity 1-1318123 Series Vertical PCB PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-435
- Mfr. Part No.:
- 1-1318123-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 184 units)*
MYR2,068.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR2,068.61 | MYR11.242 |
*price indicative
- RS Stock No.:
- 815-435
- Mfr. Part No.:
- 1-1318123-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1318123 | |
| Current | 5A | |
| Pitch | 2.5mm | |
| Housing Material | Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Terminal | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1318123 | ||
Current 5A | ||
Pitch 2.5mm | ||
Housing Material Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Terminal | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE CONNECTIVITY dynamic series connector provides efficient connectivity solutions with robust performance Ideal for various applications. Its high-quality design ensures long-lasting durability, making it suitable for numerous electrical setups.
Offers a wire range of 12 to 24 AWG for versatile applications
Supports multiple mounting methods, including DIP and SMT
Delivers maximum rated voltage of 250V and current of 30A
Features double-row configurations for enhanced connectivity
Related links
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-21324 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-17444 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-21322 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 1-232424 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
