Molex 505433 Series Right Angle PCB PCB Header, 40 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 500 units)*

MYR7,449.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR7,449.33MYR14.899

*price indicative

RS Stock No.:
815-209
Mfr. Part No.:
505433-4081
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

505433

Pitch

1.25mm

Current

1.5A

Number of Contacts

40

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex PCB header is a versatile 1.25mm pitch connection solution, designed for dual-row surface mounting. It ensures effective signal transmission and reliable connectivity for various applications in electronic assemblies.

Features a maximum electrical current of 1.5A per contact

Supports a voltage range of up to 50V AC (RMS)/DC

Incorporates a Durable polyamide resin construction for enhanced reliability

Utilises tin-bismuth plating for superior corrosion resistance

Offers 40 circuits with a Compact design suitable for space-constrained layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy