Molex 90120 Series Vertical Through Hole PCB Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 814-700
- Mfr. Part No.:
- 90120-0775
- Manufacturer:
- Molex
Subtotal (1 pack of 120 units)*
MYR1,401.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,401.73 | MYR11.681 |
*price indicative
- RS Stock No.:
- 814-700
- Mfr. Part No.:
- 90120-0775
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90120 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.90mm | |
| Mating Pin Length | 2.90mm | |
| Standards/Approvals | UL | |
| Voltage | 350V ac, 350V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90120 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.90mm | ||
Mating Pin Length 2.90mm | ||
Standards/Approvals UL | ||
Voltage 350V ac, 350V ac | ||
- COO (Country of Origin):
- ID
The Molex 2.54mm pitch C-Grid III header designed for reliable signal and power connections. It features a single row, vertical setup with 15 circuits, ensuring optimal performance in various electronic applications.
Active product status ensures availability for immediate use
Constructed with a robust polyester resin for durability
Offers a maximum current capacity of 3.0A per contact
Rated for voltages up to 350V AC/DC for versatile applications
Features 0.38μm gold selective plating for improved conductivity
Related links
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90120 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
